Image for TVPS00RF-25-24A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVPS00RF-25-24A

DigiKey Part Number
AATVPS00RF-25-24A-ND
Manufacturer
Manufacturer Product Number
TVPS00RF-25-24A
Description
CONN RCPT HSG MALE 24POS PNL MT
Customer Reference
Detailed Description
24 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
24
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
25-24
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (12), 16 (12)
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$254.97000$254.97
10$207.16000$2,071.60
25$174.45000$4,361.25
50$150.67000$7,533.50
100$127.49000$12,749.00