
TVPS00RF-25-20SD-LC | |
|---|---|
DigiKey Part Number | AATVPS00RF-25-20SD-LC-ND |
Manufacturer | |
Manufacturer Product Number | TVPS00RF-25-20SD-LC |
Description | CONN RCPT HSG FMALE 30POS PNL MT |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 30 (23 + 4 Coax + 3 Twinax) | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-20 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | D | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $247.94000 | $247.94 |
| 10 | $201.45000 | $2,014.50 |
| 25 | $169.64000 | $4,241.00 |
| 50 | $146.51000 | $7,325.50 |
| 100 | $123.97000 | $12,397.00 |

