
TVPS00RF-25-20BD | |
|---|---|
DigiKey Part Number | AATVPS00RF-25-20BD-ND |
Manufacturer | |
Manufacturer Product Number | TVPS00RF-25-20BD |
Description | CONN RCPT HSG FMALE 30POS PNL MT |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation D |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-20 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $247.94000 | $247.94 |
| 10 | $201.45000 | $2,014.50 |
| 25 | $169.64000 | $4,241.00 |
| 50 | $146.51000 | $7,325.50 |
| 100 | $123.97000 | $12,397.00 |

