
TVPS00RF-21-16BB | |
|---|---|
DigiKey Part Number | AATVPS00RF-21-16BB-ND |
Manufacturer | |
Manufacturer Product Number | TVPS00RF-21-16BB |
Description | CONN RCPT HSG FMALE 16POS PNL MT |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation B |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 16 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-16 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.05000 | $178.05 |
| 10 | $144.66000 | $1,446.60 |
| 25 | $121.82000 | $3,045.50 |
| 50 | $105.21000 | $5,260.50 |
| 100 | $89.02000 | $8,902.00 |

