
TVPS00RF-17-8PA-LC | |
|---|---|
DigiKey Part Number | AATVPS00RF-17-8PA-LC-ND |
Manufacturer | |
Manufacturer Product Number | TVPS00RF-17-8PA-LC |
Description | CONN RCPT HSG MALE 8POS PNL MT |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 8 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $204.79000 | $204.79 |
| 10 | $166.39000 | $1,663.90 |
| 25 | $140.12000 | $3,503.00 |
| 50 | $121.01000 | $6,050.50 |
| 100 | $102.40000 | $10,240.00 |

