
TVPS00RF-17-6A | |
|---|---|
DigiKey Part Number | AATVPS00RF-17-6A-ND |
Manufacturer | |
Manufacturer Product Number | TVPS00RF-17-6A |
Description | CONN RCPT HSG MALE 6POS PNL MT |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-6 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 12 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.27000 | $199.27 |
| 10 | $161.91000 | $1,619.10 |
| 25 | $136.35000 | $3,408.75 |
| 50 | $117.75000 | $5,887.50 |
| 100 | $99.64000 | $9,964.00 |

