
TVPS00RF-15-15HA-LC | |
|---|---|
DigiKey Part Number | AATVPS00RF-15-15HA-LC-ND |
Manufacturer | |
Manufacturer Product Number | TVPS00RF-15-15HA-LC |
Description | CONN RCPT HSG MALE 15POS PNL MT |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 15 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-15 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 16 (1), 20 (14) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.18000 | $138.18 |
| 10 | $112.27000 | $1,122.70 |
| 25 | $94.54000 | $2,363.50 |
| 50 | $81.65000 | $4,082.50 |
| 100 | $69.09000 | $6,909.00 |

