
TVP00RW-25-4BB | |
|---|---|
DigiKey Part Number | AATVP00RW-25-4BB-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW-25-4BB |
Description | CONN RCPT HSG FMALE 56POS PNL MT |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation B |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 56 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-4 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (8), 20 (48) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $277.94000 | $277.94 |
| 10 | $225.83000 | $2,258.30 |
| 25 | $190.17000 | $4,754.25 |
| 50 | $164.24000 | $8,212.00 |
| 100 | $138.97000 | $13,897.00 |

