
TVP00RW-25-35BB | |
|---|---|
DigiKey Part Number | AATVP00RW-25-35BB-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW-25-35BB |
Description | CONN RCPT HSG FMALE 128P PNL MT |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation B |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 128 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $166.51000 | $166.51 |
| 10 | $135.29000 | $1,352.90 |
| 25 | $113.93000 | $2,848.25 |
| 50 | $98.39000 | $4,919.50 |
| 100 | $83.25000 | $8,325.00 |

