
TVP00RW-25-20PD-LC | |
|---|---|
DigiKey Part Number | AATVP00RW-25-20PD-LC-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW-25-20PD-LC |
Description | CONN RCPT HSG MALE 30POS PNL MT |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation D |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-20 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $273.80000 | $273.80 |
| 10 | $222.46000 | $2,224.60 |
| 25 | $187.34000 | $4,683.50 |
| 50 | $161.79000 | $8,089.50 |
| 100 | $136.90000 | $13,690.00 |

