
TVP00RW-25-20P | |
|---|---|
DigiKey Part Number | AATVP00RW-25-20P-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW-25-20P |
Description | CONN RCPT MALE 30POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 25-20 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $975.17000 | $975.17 |
| 10 | $792.33000 | $7,923.30 |
| 25 | $667.22000 | $16,680.50 |
| 50 | $576.24000 | $28,812.00 |
| 100 | $487.58000 | $48,758.00 |


