
TVP00RW-25-19S-LC | |
|---|---|
DigiKey Part Number | AATVP00RW-25-19S-LC-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW-25-19S-LC |
Description | CONN RCPT HSG FMALE 19POS PNL MT |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 19 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-19 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 12 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $269.14000 | $269.14 |
| 10 | $218.68000 | $2,186.80 |
| 25 | $184.15000 | $4,603.75 |
| 50 | $159.04000 | $7,952.00 |
| 100 | $134.57000 | $13,457.00 |

