
TVP00RW-21-35PA-LC | |
|---|---|
DigiKey Part Number | AATVP00RW-21-35PA-LC-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW-21-35PA-LC |
Description | CONN RCPT HSG MALE 79POS PNL MT |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 79 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.36000 | $154.36 |
| 10 | $125.41000 | $1,254.10 |
| 25 | $105.61000 | $2,640.25 |
| 50 | $91.21000 | $4,560.50 |
| 100 | $77.18000 | $7,718.00 |

