
TVP00RW-21-16JA-LC | |
|---|---|
DigiKey Part Number | AATVP00RW-21-16JA-LC-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW-21-16JA-LC |
Description | CONN RCPT HSG FMALE 16POS PNL MT |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 16 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-16 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.62000 | $174.62 |
| 10 | $141.88000 | $1,418.80 |
| 25 | $119.48000 | $2,987.00 |
| 50 | $103.19000 | $5,159.50 |
| 100 | $87.31000 | $8,731.00 |

