
TVP00RW-21-16AC | |
|---|---|
DigiKey Part Number | AATVP00RW-21-16AC-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW-21-16AC |
Description | CONN RCPT HSG MALE 16POS PNL MT |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation C |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 16 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-16 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.10000 | $151.10 |
| 10 | $122.77000 | $1,227.70 |
| 25 | $103.38000 | $2,584.50 |
| 50 | $89.29000 | $4,464.50 |
| 100 | $75.55000 | $7,555.00 |

