
TVP00RW-21-11BC | |
|---|---|
DigiKey Part Number | AATVP00RW-21-11BC-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW-21-11BC |
Description | CONN RCPT HSG FMALE 11POS PNL MT |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation C |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 11 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-11 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 12 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $186.81000 | $186.81 |
| 10 | $151.78000 | $1,517.80 |
| 25 | $127.81000 | $3,195.25 |
| 50 | $110.39000 | $5,519.50 |
| 100 | $93.40000 | $9,340.00 |

