
TVP00RW-15-97HA-LC | |
|---|---|
DigiKey Part Number | AATVP00RW-15-97HA-LC-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW-15-97HA-LC |
Description | CONN RCPT HSG MALE 12POS PNL MT |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 12 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-97 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (4), 20 (8) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.45000 | $175.45 |
| 10 | $142.55000 | $1,425.50 |
| 25 | $120.04000 | $3,001.00 |
| 50 | $103.68000 | $5,184.00 |
| 100 | $87.73000 | $8,773.00 |

