
TVP00RW-15-35BC | |
|---|---|
DigiKey Part Number | AATVP00RW-15-35BC-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW-15-35BC |
Description | CONN RCPT HSG FMALE 37POS PNL MT |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation C |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 37 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.41000 | $143.41 |
| 10 | $116.52000 | $1,165.20 |
| 25 | $98.12000 | $2,453.00 |
| 50 | $84.74000 | $4,237.00 |
| 100 | $71.71000 | $7,171.00 |

