
TVP00RW-15-18SB-LC | |
|---|---|
DigiKey Part Number | AATVP00RW-15-18SB-LC-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW-15-18SB-LC |
Description | CONN RCPT HSG FMALE 18POS PNL MT |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation B |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 18 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-18 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.45000 | $152.45 |
| 10 | $123.87000 | $1,238.70 |
| 25 | $104.31000 | $2,607.75 |
| 50 | $90.08000 | $4,504.00 |
| 100 | $76.23000 | $7,623.00 |

