
TVP00RW-13-98AA | |
|---|---|
DigiKey Part Number | AATVP00RW-13-98AA-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW-13-98AA |
Description | CONN RCPT HSG MALE 10POS PNL MT |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 10 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-98 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.71000 | $136.71 |
| 10 | $111.08000 | $1,110.80 |
| 25 | $93.54000 | $2,338.50 |
| 50 | $80.78000 | $4,039.00 |
| 100 | $68.36000 | $6,836.00 |

