
TVP00RW-13-8S | |
|---|---|
DigiKey Part Number | AATVP00RW-13-8S-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW-13-8S |
Description | CONN RCPT FMALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 13-8 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.28000 | $172.28 |
| 10 | $139.97000 | $1,399.70 |
| 25 | $117.87000 | $2,946.75 |
| 50 | $101.80000 | $5,090.00 |
| 100 | $86.14000 | $8,614.00 |


