
TVP00RW-11-99BB | |
|---|---|
DigiKey Part Number | AATVP00RW-11-99BB-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW-11-99BB |
Description | CONN RCPT HSNG FMALE 7POS PNL MT |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation B |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 7 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-99 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156.13000 | $156.13 |
| 10 | $126.86000 | $1,268.60 |
| 25 | $106.83000 | $2,670.75 |
| 50 | $92.26000 | $4,613.00 |
| 100 | $78.07000 | $7,807.00 |

