
TVP00DZ-17-8P-LC | |
|---|---|
DigiKey Part Number | AATVP00DZ-17-8P-LC-ND |
Manufacturer | |
Manufacturer Product Number | TVP00DZ-17-8P-LC |
Description | CONN RCPT HSG MALE 8POS PNL MT |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Zinc Nickel |
Connector Type Receptacle Housing | Housing Color Black |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 8 | Shielding Unshielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.42000 | $162.42 |
| 10 | $131.97000 | $1,319.70 |
| 25 | $111.13000 | $2,778.25 |
| 50 | $95.98000 | $4,799.00 |
| 100 | $81.21000 | $8,121.00 |

