
TVP00DZ-17-8B | |
|---|---|
DigiKey Part Number | AATVP00DZ-17-8B-ND |
Manufacturer | |
Manufacturer Product Number | TVP00DZ-17-8B |
Description | CONN RCPT HSNG FMALE 8POS PNL MT |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Zinc Nickel |
Connector Type Receptacle Housing | Housing Color Black |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 8 | Shielding Unshielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.33000 | $135.33 |
| 10 | $109.96000 | $1,099.60 |
| 25 | $92.59000 | $2,314.75 |
| 50 | $79.97000 | $3,998.50 |
| 100 | $67.67000 | $6,767.00 |

