
TVP00DZ-17-26HN-LC | |
|---|---|
DigiKey Part Number | AATVP00DZ-17-26HN-LC-ND |
Manufacturer | |
Manufacturer Product Number | TVP00DZ-17-26HN-LC |
Description | CONN RCPT HSG MALE 26POS PNL MT |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Zinc Nickel |
Connector Type Receptacle Housing | Housing Color Black |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 26 | Shielding Unshielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-26 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.25000 | $102.25 |
| 10 | $83.08000 | $830.80 |
| 25 | $69.96000 | $1,749.00 |
| 50 | $60.42000 | $3,021.00 |
| 100 | $51.13000 | $5,113.00 |

