
TV07RW-21-41PA-LC | |
|---|---|
DigiKey Part Number | AATV07RW-21-41PA-LC-ND |
Manufacturer | |
Manufacturer Product Number | TV07RW-21-41PA-LC |
Description | CONN RCPT HSG MALE 41POS PNL MT |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 41 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-41 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $166.14000 | $166.14 |
| 10 | $134.99000 | $1,349.90 |
| 25 | $113.67000 | $2,841.75 |
| 50 | $98.17000 | $4,908.50 |
| 100 | $83.07000 | $8,307.00 |

