
TV07RQW-25-7PA | |
|---|---|
DigiKey Part Number | AATV07RQW-25-7PA-ND |
Manufacturer | |
Manufacturer Product Number | TV07RQW-25-7PA |
Description | CONN RCPT MALE 99POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 99 (97 + 2 Quadrax) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 99 (97 + 2 Quadrax) | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 25-7 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,455.23000 | $1,455.23 |
| 10 | $1,143.39000 | $11,433.90 |
| 25 | $941.62000 | $23,540.50 |
| 50 | $800.37000 | $40,018.50 |
| 100 | $727.61000 | $72,761.00 |

