
TV07RQW-25-17PC-LC | |
|---|---|
DigiKey Part Number | AATV07RQW-25-17PC-LC-ND |
Manufacturer | |
Manufacturer Product Number | TV07RQW-25-17PC-LC |
Description | CONN RCPT HSG MALE 42POS PNL MT |
Customer Reference | |
Detailed Description | 42 (36 + 6 Quadrax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation C |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 42 (36 + 6 Quadrax) | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-17 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D (36), 8 Quadrax (6) | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $601.03000 | $601.03 |
| 10 | $472.24000 | $4,722.40 |
| 25 | $388.90000 | $9,722.50 |
| 50 | $330.56000 | $16,528.00 |
| 100 | $300.51000 | $30,051.00 |

