
TV07RQW-21-75PD | |
|---|---|
DigiKey Part Number | AATV07RQW-21-75PD-ND |
Manufacturer | |
Manufacturer Product Number | TV07RQW-21-75PD |
Description | CONN RCPT MALE 4POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 4 (Quadrax) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 (Quadrax) | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 21-75 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,215.89000 | $1,215.89 |
| 10 | $955.34000 | $9,553.40 |
| 25 | $786.75000 | $19,668.75 |
| 50 | $668.74000 | $33,437.00 |
| 100 | $607.95000 | $60,795.00 |

