
TV07DZ-15-19P-LC | |
|---|---|
DigiKey Part Number | AATV07DZ-15-19P-LC-ND |
Manufacturer | |
Manufacturer Product Number | TV07DZ-15-19P-LC |
Description | CONN RCPT HSG MALE 19POS PNL MT |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Zinc Nickel |
Connector Type Receptacle Housing | Housing Color Black |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 19 | Shielding Unshielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-19 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.87000 | $155.87 |
| 10 | $126.65000 | $1,266.50 |
| 25 | $106.65000 | $2,666.25 |
| 50 | $92.11000 | $4,605.50 |
| 100 | $77.94000 | $7,794.00 |

