
TV07DT-25-20S-LC | |
|---|---|
DigiKey Part Number | AATV07DT-25-20S-LC-ND |
Manufacturer | |
Manufacturer Product Number | TV07DT-25-20S-LC |
Description | CONN RCPT HSG FMALE 30POS PNL MT |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Durmalon™ |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-20 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $309.23000 | $309.23 |
| 10 | $251.25000 | $2,512.50 |
| 25 | $211.58000 | $5,289.50 |
| 50 | $182.73000 | $9,136.50 |
| 100 | $154.61000 | $15,461.00 |

