
TV06RW-25-20S | |
|---|---|
DigiKey Part Number | AATV06RW-25-20S-ND |
Manufacturer | |
Manufacturer Product Number | TV06RW-25-20S |
Description | CONN PLUG FMALE 30POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 25-20 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $794.76000 | $794.76 |
| 10 | $645.74000 | $6,457.40 |
| 25 | $543.78000 | $13,594.50 |
| 50 | $469.63000 | $23,481.50 |
| 100 | $397.38000 | $39,738.00 |



