
TV06RW-25-20PA-LC | |
|---|---|
DigiKey Part Number | AATV06RW-25-20PA-LC-ND |
Manufacturer | |
Manufacturer Product Number | TV06RW-25-20PA-LC |
Description | CONN PLUG HSG MALE 30POS INLINE |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation A |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut, Self Locking |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-20 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $228.84000 | $228.84 |
| 10 | $185.93000 | $1,859.30 |
| 25 | $156.57000 | $3,914.25 |
| 50 | $135.22000 | $6,761.00 |
| 100 | $114.42000 | $11,442.00 |

