
TV06RW-21-35JN-LC | |
|---|---|
DigiKey Part Number | AATV06RW-21-35JN-LC-ND |
Manufacturer | |
Manufacturer Product Number | TV06RW-21-35JN-LC |
Description | CONN PLUG HSG FMALE 79POS INLINE |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut, Self Locking |
Number of Positions 79 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.82000 | $116.82 |
| 10 | $94.92000 | $949.20 |
| 25 | $79.93000 | $1,998.25 |
| 50 | $69.03000 | $3,451.50 |
| 100 | $58.41000 | $5,841.00 |

