
TV06RQW-25-7S | |
|---|---|
DigiKey Part Number | AATV06RQW-25-7S-ND |
Manufacturer | |
Manufacturer Product Number | TV06RQW-25-7S |
Description | CONN PLUG FMALE 99POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 99 (97 + 2 Quadrax) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 99 (97 + 2 Quadrax) | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 25-7 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |






