
TV06RQW-19-18PB | |
|---|---|
DigiKey Part Number | AATV06RQW-19-18PB-ND |
Manufacturer | |
Manufacturer Product Number | TV06RQW-19-18PB |
Description | CONN PLUG MALE 18POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 18 (14 + 4 Quadrax) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 18 (14 + 4 Quadrax) | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 19-18 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation B | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,269.25000 | $1,269.25 |
| 10 | $997.26000 | $9,972.60 |
| 25 | $821.28000 | $20,532.00 |
| 50 | $698.09000 | $34,904.50 |
| 100 | $634.62000 | $63,462.00 |

