
TV06RQW-17-2PC | |
|---|---|
DigiKey Part Number | AATV06RQW-17-2PC-ND |
Manufacturer | |
Manufacturer Product Number | TV06RQW-17-2PC |
Description | CONN PLUG MALE 39POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 39 (38 + 1 Quadrax) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 39 (38 + 1 Quadrax) | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $671.64000 | $671.64 |
| 10 | $527.72000 | $5,277.20 |
| 25 | $434.59000 | $10,864.75 |
| 50 | $369.40000 | $18,470.00 |
| 100 | $335.82000 | $33,582.00 |

