
TV06RQW-17-2PB-LC | |
|---|---|
DigiKey Part Number | AATV06RQW-17-2PB-LC-ND |
Manufacturer | |
Manufacturer Product Number | TV06RQW-17-2PB-LC |
Description | CONN PLUG HSG MALE 39POS INLINE |
Customer Reference | |
Detailed Description | 39 (38 + 1 Quadrax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 39 (38 + 1 Quadrax) | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-2 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 22D (38), 8 Quadrax (1) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | B | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $422.12000 | $422.12 |
| 10 | $331.67000 | $3,316.70 |
| 25 | $273.14000 | $6,828.50 |
| 50 | $232.17000 | $11,608.50 |
| 100 | $211.06000 | $21,106.00 |

