
TV06RQW-17-2PA-LC | |
|---|---|
DigiKey Part Number | AATV06RQW-17-2PA-LC-ND |
Manufacturer | |
Manufacturer Product Number | TV06RQW-17-2PA-LC |
Description | CONN PLUG HSG MALE 39POS INLINE |
Customer Reference | |
Detailed Description | 39 (38 + 1 Quadrax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation A |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut, Self Locking |
Number of Positions 39 (38 + 1 Quadrax) | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-2 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D (38), 8 Quadrax (1) | Base Product Number |
Mounting Type Free Hanging (In-Line) |

