
TV06DZ-25-43P | |
|---|---|
DigiKey Part Number | AATV06DZ-25-43P-ND |
Manufacturer | |
Manufacturer Product Number | TV06DZ-25-43P |
Description | CONN PLUG MALE 43POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Black Zinc Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 43 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 25-43 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $354.31000 | $354.31 |
| 10 | $287.88000 | $2,878.80 |
| 25 | $242.42000 | $6,060.50 |
| 50 | $209.37000 | $10,468.50 |
| 100 | $177.16000 | $17,716.00 |

