
TV06DZ-25-43A | |
|---|---|
DigiKey Part Number | AATV06DZ-25-43A-ND |
Manufacturer | |
Manufacturer Product Number | TV06DZ-25-43A |
Description | CONN PLUG HSG MALE 43POS INLINE |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Zinc Nickel |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut, Self Locking |
Number of Positions 43 | Shielding Unshielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-43 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (20), 20 (23) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $280.46000 | $280.46 |
| 10 | $227.87000 | $2,278.70 |
| 25 | $191.89000 | $4,797.25 |
| 50 | $165.73000 | $8,286.50 |
| 100 | $140.23000 | $14,023.00 |

