
TV06DZ-25-19JN-LC | |
|---|---|
DigiKey Part Number | AATV06DZ-25-19JN-LC-ND |
Manufacturer | |
Manufacturer Product Number | TV06DZ-25-19JN-LC |
Description | CONN PLUG HSG FMALE 19POS INLINE |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Zinc Nickel |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut, Self Locking |
Number of Positions 19 | Shielding Unshielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-19 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 12 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $344.18000 | $344.18 |
| 10 | $279.64000 | $2,796.40 |
| 25 | $235.49000 | $5,887.25 |
| 50 | $203.38000 | $10,169.00 |
| 100 | $172.09000 | $17,209.00 |

