
TV06DZ-11-35JN-LC | |
|---|---|
DigiKey Part Number | AATV06DZ-11-35JN-LC-ND |
Manufacturer | |
Manufacturer Product Number | TV06DZ-11-35JN-LC |
Description | TV 13C 13#22D SKT PLUG |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Zinc Nickel |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut, Self Locking |
Number of Positions 13 | Shielding Unshielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.30000 | $176.30 |
| 10 | $143.24000 | $1,432.40 |
| 25 | $120.63000 | $3,015.75 |
| 50 | $104.18000 | $5,209.00 |
| 100 | $88.15000 | $8,815.00 |

