
TV06DT-11-35B | |
|---|---|
DigiKey Part Number | AATV06DT-11-35B-ND |
Manufacturer | |
Manufacturer Product Number | TV06DT-11-35B |
Description | TV 13C 13#22D SKT PLUG |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut, Self Locking |
Number of Positions 13 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 11-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $218.23000 | $218.23 |
| 10 | $177.31000 | $1,773.10 |
| 25 | $149.31000 | $3,732.75 |
| 50 | $128.95000 | $6,447.50 |
| 100 | $109.11000 | $10,911.00 |

