Circular Connector Standard 10 / 10 Female Sockets / Male Pins Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBF18-1PS

DigiKey Part Number
TBF18-1PS-ND
Manufacturer
Manufacturer Product Number
TBF18-1PS
Description
CONN ADAPTER 10P-10P F-M PNL MNT
Customer Reference
Detailed Description
Circular Connector Standard 10/10 Female Sockets/Male Pins Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
18-1
Shell Size - Insert (Convert To)
18-1
Number of Positions (Convert From)
10
Number of Positions (Convert To)
10
Grade
-
Qualification
MIL-DTL-5015
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Housing Material
Aluminum Alloy
Housing Color
Olive
Features
-
Ingress Protection
-
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Orientation (Convert From)
N (Normal)
Orientation (Convert To)
N (Normal)
Material Flammability Rating
-
Housing Finish
Chromate
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$188.49000$188.49
10$153.15000$1,531.50
25$128.96000$3,224.00
50$111.38000$5,569.00
100$94.24000$9,424.00