
TBF18-11PS | |
|---|---|
DigiKey Part Number | TBF18-11PS-ND |
Manufacturer | |
Manufacturer Product Number | TBF18-11PS |
Description | CONN ADAPTER 5P-5P F-M PNL MNT |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 18-11 | |
Shell Size - Insert (Convert To) | 18-11 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Housing Material | Aluminum Alloy | |
Housing Color | Olive | |
Features | - | |
Ingress Protection | - | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Orientation (Convert From) | N (Normal) | |
Orientation (Convert To) | N (Normal) | |
Material Flammability Rating | - | |
Housing Finish | Chromate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $249.23000 | $249.23 |
| 10 | $202.50000 | $2,025.00 |
| 25 | $170.53000 | $4,263.25 |
| 50 | $147.27000 | $7,363.50 |
| 100 | $124.62000 | $12,462.00 |

