
TBF18-10PSY | |
|---|---|
DigiKey Part Number | TBF18-10PSY-ND |
Manufacturer | |
Manufacturer Product Number | TBF18-10PSY |
Description | TBF 4C 4#12 PIN SKT RECP |
Customer Reference | |
Detailed Description | Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.16000 | $214.16 |
| 10 | $174.00000 | $1,740.00 |
| 25 | $146.53000 | $3,663.25 |
| 50 | $126.55000 | $6,327.50 |
| 100 | $107.08000 | $10,708.00 |

