
RD37S0000X | |
|---|---|
DigiKey Part Number | 2403-RD37S0000X-ND |
Manufacturer | Positronic |
Manufacturer Product Number | RD37S0000X |
Description | CONN D-SUB HOUSING RCPT 37POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Box | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Style D-Sub | Mating Cycles 1000 |
Connector Type Receptacle for Female Contacts | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Positions 37 | Color Green |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.06000 | $21.06 |
| 10 | $20.05000 | $200.50 |
| 25 | $19.59000 | $489.75 |
| 50 | $19.14000 | $957.00 |
| 100 | $17.92000 | $1,792.00 |

