Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD37S00000/AA

DigiKey Part Number
2403-RD37S00000/AA-ND
Manufacturer
Positronic
Manufacturer Product Number
RD37S00000/AA
Description
CONN D-SUB HOUSING RCPT 37POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Packaging
Box
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Style
D-Sub
Mating Cycles
1000
Connector Type
Receptacle for Female Contacts
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Positions
37
Color
Green
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
4 (DC, C)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.