
PTB12-10PSZ | |
|---|---|
DigiKey Part Number | AIPTB12-10PSZ-ND |
Manufacturer | |
Manufacturer Product Number | PTB12-10PSZ |
Description | CONN ADAPTER 10P-10P F-M PNL MNT |
Customer Reference | |
Detailed Description | Circular Connector Standard 10/10 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 12-10 | |
Shell Size - Insert (Convert To) | 12-10 | |
Number of Positions (Convert From) | 10 | |
Number of Positions (Convert To) | 10 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Housing Material | Aluminum | |
Housing Color | Olive | |
Features | - | |
Ingress Protection | - | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Orientation (Convert From) | Z | |
Orientation (Convert To) | Z | |
Material Flammability Rating | - | |
Housing Finish | Olive Drab Chromate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.89000 | $81.89 |
| 10 | $66.53000 | $665.30 |
| 25 | $56.03000 | $1,400.75 |
| 50 | $48.39000 | $2,419.50 |
| 100 | $40.94000 | $4,094.00 |

